




CYG4 | |
|---|---|
DigiKey Part Number | 1920-CYG4-ND |
Manufacturer | |
Manufacturer Product Number | CYG4 |
Description | DIN TERM BLK SCREW GRND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Ground, Earth | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Stripping Length 9mm |
Terminal - Width 6.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |



