Terminal Block Connector 2 Position Feed Through Yellow 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 10-24 AWG
CY4/Y
CY4/Y
Terminal Blocks

CY4/Y

DigiKey Part Number
1920-CY4/Y-ND
Manufacturer
Manufacturer Product Number
CY4/Y
Description
DIN TERM BLK SCREW FEED-THRU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč