Terminal Block Connector 2 Position Feed Through Brown 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Brown 10-24 AWG
CY4/DB
CY4/DB
Terminal Blocks

CY4/DB

DigiKey Part Number
1920-CY4/DB-ND
Manufacturer
Manufacturer Product Number
CY4/DB
Description
DIN TERM BLK SCREW FEED-THRU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Brown 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Altech Corporation
Voltage - IEC
1000V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
2
Color
Brown
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.0mm
Stripping Length
9mm
Termination Style
Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč