




CY2.5/BL | |
---|---|
DigiKey Part Number | 1920-CY2.5/BL-ND |
Manufacturer | |
Manufacturer Product Number | CY2.5/BL |
Description | DIN TERM BLK SCREW FEED-THRU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |