Terminal Block Connector 3 Position Disconnect Gray 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect Gray 8-24 AWG
CXVF2.5A
CXVF2.5A
Terminal Blocks

CXVF2.5A

DigiKey Part Number
1920-CXVF2.5A-ND
Manufacturer
Manufacturer Product Number
CXVF2.5A
Description
DIN TERM BLK SPRING FUSE 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Gray 8-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Screw Cap
Number of Positions
3
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
1000V
Current - UL
10 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,13000 Kč356,13 Kč
Unit Price without VAT:356,13000 Kč
Unit Price with VAT:430,91730 Kč