CXS2.5/W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 9
Unit Price: 16,21000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 18,52400 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 18,52400 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 18,52400 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 18,52400 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 18,52400 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 18,52400 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 17,89250 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 16,20860 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 17,89260 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 17,89260 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 17,89260 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 17,89260 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 17,89260 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXS2.5/W

DigiKey Part Number
1920-CXS2.5/W-ND
Manufacturer
Manufacturer Product Number
CXS2.5/W
Description
DIN TERM BLK, SPRING, FEED-THRU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0, UL94 V-2
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5017,89260 Kč894,63 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89260 Kč
Unit Price with VAT:21,65005 Kč