CPDL1.5(I.S)/Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 141,73650 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 156,01510 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 156,01510 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 156,01510 Kč

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 156,01510 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 156,01510 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 156,01510 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 156,01510 Kč
Datasheet
Image for CPDL1.5(I.S)/Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDL1.5(I.S)/Y

DigiKey Part Number
1920-CPDL1.5(I.S)/Y-ND
Manufacturer
Manufacturer Product Number
CPDL1.5(I.S)/Y
Description
DIN TERM BLK, PUSH-IN, DBL LEVEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Yellow 14-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
16 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100156,01510 Kč15 601,51 Kč
Manufacturers Standard Package
Unit Price without VAT:156,01510 Kč
Unit Price with VAT:188,77827 Kč