CP4/4/R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 62,15000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 68,03360 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 68,03360 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 68,03360 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 68,03360 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 68,03360 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 68,03360 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 68,03360 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 45,77560 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 49,97520 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 49,97520 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 49,97520 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 49,97520 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 49,97520 Kč
Datasheet
Image for CP4/4/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP4/4/R

DigiKey Part Number
1920-CP4/4/R-ND
Manufacturer
Manufacturer Product Number
CP4/4/R
Description
DIN TERM BLK, PUSH-IN, 4 CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Red 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5068,03360 Kč3 401,68 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03360 Kč
Unit Price with VAT:82,32066 Kč