



CGT6N | |
|---|---|
DigiKey Part Number | 1920-1252-ND |
Manufacturer | |
Manufacturer Product Number | CGT6N |
Description | CONN TERM BLK GROUND 8-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CGT6N Models |
Category | Voltage - IEC 1000V |
Manufacturer Altech Corporation | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Ground, Earth | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Stripping Length 9mm |
Terminal - Width 8.0mm | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |






