CDS6U/TS/R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 146,14600 Kč

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 191,50180 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 221,31900 Kč
New at DigiKey
Image for CDS6U/TS/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS6U/TS/R

DigiKey Part Number
1920-CDS6U/TS/R-ND
Manufacturer
Manufacturer Product Number
CDS6U/TS/R
Description
DIN TERM BLK, SCREW, DISCONNECT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Slide
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
45 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0, UL94 V-2
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 120
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20235,41900 Kč4 708,38 Kč
Manufacturers Standard Package
Unit Price without VAT:235,41900 Kč
Unit Price with VAT:284,85699 Kč