CBF12-S12N0-05BPVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBF12-S12N0-05BPVC

DigiKey Part Number
1920-CBF12-S12N0-05BPVC-ND
Manufacturer
Manufacturer Product Number
CBF12-S12N0-05BPVC
Description
CBL 12POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
12
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1510,75000 Kč510,75 Kč
Manufacturers Standard Package
Unit Price without VAT:510,75000 Kč
Unit Price with VAT:618,00750 Kč