Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBF12-S12N0-02BPUR

DigiKey Part Number
1920-CBF12-S12N0-02BPUR-ND
Manufacturer
Manufacturer Product Number
CBF12-S12N0-02BPUR
Description
CIR CBL 12POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Altech Corporation
2nd Connector Type
Wire Leads
Packaging
Bag
Length
6.56' (2.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
12
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Orientation
Keyed
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1552,25000 Kč552,25 Kč
Manufacturers Standard Package
Unit Price without VAT:552,25000 Kč
Unit Price with VAT:668,22250 Kč