
CA721/4 | |
|---|---|
DigiKey Part Number | CA721/4-ND |
Manufacturer | |
Manufacturer Product Number | CA721/4 |
Description | JUMPER TERM BLK 4POS ROUND PINS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Altech Corporation | Style Round Pins |
Packaging Bulk | For Use With/Related Products CTS2.5U-N |
Part Status Active | Base Product Number |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |






