
CA721/3 | |
---|---|
DigiKey Part Number | CA721/3-ND |
Manufacturer | |
Manufacturer Product Number | CA721/3 |
Description | JUMPER TERM BLK 3POS ROUND PINS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | CTS2.5U-N | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,96000 Kč | 18,96 Kč |
Unit Price without VAT: | 18,96000 Kč |
---|---|
Unit Price with VAT: | 22,94160 Kč |