10 Position Terminal Block Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA717/10

DigiKey Part Number
CA717/10-ND
Manufacturer
Manufacturer Product Number
CA717/10
Description
JUMPER TERM BLK 10POS FLAT PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Jumper Flat Pins - Angled
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
10
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
CTS2.5U-N
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč