
CA701-15/S-2M | |
|---|---|
DigiKey Part Number | CA701-15/S-2M-ND |
Manufacturer | |
Manufacturer Product Number | CA701-15/S-2M |
Description | DIN RAIL 35MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 278,70200 Kč | 2 787,02 Kč |
| Unit Price without VAT: | 278,70200 Kč |
|---|---|
| Unit Price with VAT: | 337,22942 Kč |


