APT-CNOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT-CNOC

DigiKey Part Number
1920-1713-ND
Manufacturer
Manufacturer Product Number
APT-CNOC
Description
THERMOSTAT ADJ SPST-NO MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermostat Adjustable SPST-NO Module Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
Adjustable
Reset Temperature
-
Current Rating - AC
15A (250V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
-
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1830,00000 Kč830,00 Kč
Manufacturers Standard Package
Unit Price without VAT:830,00000 Kč
Unit Price with VAT:1 004,30000 Kč