A16PC3-115A00-24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16PC3-115A00-24V

DigiKey Part Number
1920-A16PC3-115A00-24V-ND
Manufacturer
Manufacturer Product Number
A16PC3-115A00-24V
Description
CONTACTOR, 3 POLE, 115A/400VAC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 115 A 24VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VAC/DC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
115 A
Switching Voltage
400VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 419,88000 Kč9 419,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9 419,88000 Kč
Unit Price with VAT:11 398,05480 Kč