Image for 930726104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930726104

DigiKey Part Number
930726104-ND
Manufacturer
Manufacturer Product Number
930726104
Description
TEST PLUG GRN 4MM PIN INSUL SCRE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Threaded Green
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Threaded
Insulation
Non-Mating End Insulated
Color
Green
Contact Finish
Nickel
Contact Material
Brass
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5044,93580 Kč2 246,79 Kč
Manufacturers Standard Package
Unit Price without VAT:44,93580 Kč
Unit Price with VAT:54,37232 Kč