
930122000 | |
|---|---|
DigiKey Part Number | 1920-1416-ND |
Manufacturer | |
Manufacturer Product Number | 930122000 |
Description | GATOR CLIP STAINLESS STEEL 4A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 A Alligator Test Clip Stainless Steel 0.400" (10.16mm) 30VAC, 60VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.400" (10.16mm) | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 4 A | |
Material | Stainless Steel | |
Plating | - | |
Material - Insulation | No Insulation | |
Insulation | - | |
Color | - | |
Length | - | |
Termination | Solder | |
Quantity | - | |
Ratings | IEC 61010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč |
| Unit Price without VAT: | 53,89000 Kč |
|---|---|
| Unit Price with VAT: | 65,20690 Kč |







