Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 1.772" (45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 1.772" (45.00mm)
91.201
91.201

91.201

DigiKey Part Number
1920-1004-ND
Manufacturer
Manufacturer Product Number
91.201
Description
BOX PC GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 1.772" (45.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included, Hand Held
Mfr
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
DIN Rail Mount
Container Type
Box
Ratings
Height
1.772" (45.00mm)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,73000 Kč612,73 Kč
Manufacturers Standard Package
Unit Price without VAT:612,73000 Kč
Unit Price with VAT:741,40330 Kč