Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 3.898" L x 0.886" W (99.00mm x 22.50mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90.030

DigiKey Part Number
1920-1002-ND
Manufacturer
Manufacturer Product Number
90.030
Description
BOX PC GRAY 3.90"L X 0.89"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 3.898" L x 0.886" W (99.00mm x 22.50mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
3.41in² (22.0cm²)
Mfr
Design
Cover Included, Hand Held
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
0.059" (1.50mm)
Container Type
Box
Ratings
Size / Dimension
3.898" L x 0.886" W (99.00mm x 22.50mm)
Material Flammability Rating
UL94 V-0
Height
3.150" (80.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1671,13000 Kč671,13 Kč
Manufacturers Standard Package
Unit Price without VAT:671,13000 Kč
Unit Price with VAT:812,06730 Kč