
800XA | |
|---|---|
DigiKey Part Number | 1920-800XA-ND |
Manufacturer | |
Manufacturer Product Number | 800XA |
Description | RELAY TIME DELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 612,86000 Kč | 1 612,86 Kč |
| Unit Price without VAT: | 1 612,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 951,56060 Kč |


