7211 496
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7211 853

DigiKey Part Number
1920-1113-ND
Manufacturer
Manufacturer Product Number
7211 853
Description
LOCK NUT 24.00MM POLYAMIDE PG11
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PG11 Locknut Nut 0.945" (24.00mm) Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
50 per Pkg
Part Status
Active
Type
Locknut
Thread Size
PG11
Thickness
0.197" (5.00mm)
Width
0.945" (24.00mm)
Material
Polyamide
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 970
Factory Stock: 9 050
Check for Additional Incoming Stock
All prices are in CZK
50 per Pkg
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč