
600DT-CU | |
|---|---|
DigiKey Part Number | 1920-1727-ND |
Manufacturer | |
Manufacturer Product Number | 600DT-CU |
Description | RELAY TIME DELAY 999HR 8A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 999 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Altech Corporation | Delay Time 0.1 Sec ~ 999 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Bulk | Voltage - Supply 20 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 425,08000 Kč | 2 425,08 Kč |
| Unit Price without VAT: | 2 425,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 934,34680 Kč |


