5748.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5748.2
5748.2
5748.2

5748.2

DigiKey Part Number
1920-1209-ND
Manufacturer
Manufacturer Product Number
5748.2
Description
INTERFACE MOD DSUB FML 37POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
37
Features
-
Voltage - Rated
250VAC
Current Rating (Per Contact)
4 A
Operating Temperature
-
Length
3.430" (87.12mm)
Width
4.450" (113.03mm)
Wire Gauge
12-22 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 935,76000 Kč1 935,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 935,76000 Kč
Unit Price with VAT:2 342,26960 Kč