9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-22 AWG
5740.2
5740.2

5740.2

DigiKey Part Number
1920-1215-ND
Manufacturer
Manufacturer Product Number
5740.2
Description
INTERFACE MOD DSUB MALE 9POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
9
Manufacturer
Altech Corporation
Voltage - Rated
250VAC
Packaging
Bulk
Current Rating (Per Contact)
4 A
Part Status
Active
Length
1.770" (44.96mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.430" (87.12mm)
Control Side Connection
D-Sub, Male
Wire Gauge
12-22 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1952,47000 Kč952,47 Kč
Manufacturers Standard Package
Unit Price without VAT:952,47000 Kč
Unit Price with VAT:1 152,48870 Kč