




56.5669.DR | |
|---|---|
DigiKey Part Number | 1920-1102-ND |
Manufacturer | |
Manufacturer Product Number | 56.5669.DR |
Description | RELAY SOCKET DIN RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | OA and OW Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,48000 Kč | 300,48 Kč |
| Unit Price without VAT: | 300,48000 Kč |
|---|---|
| Unit Price with VAT: | 363,58080 Kč |


