



542-412 | |
|---|---|
DigiKey Part Number | 1920-1097-ND |
Manufacturer | |
Manufacturer Product Number | 542-412 |
Description | BOX PLASTIC GRAY 10"L X 7.09"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held 10.000" L x 7.090" W (254.00mm x 180.09mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 7.090" W (254.00mm x 180.09mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 70.8in² (457cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Sealing Gasket, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 064,37000 Kč | 2 064,37 Kč |
| Unit Price without VAT: | 2 064,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 497,88770 Kč |


