
5309 620 | |
|---|---|
DigiKey Part Number | 1920-1093-ND |
Manufacturer | |
Manufacturer Product Number | 5309 620 |
Description | CABLE GLAND 5-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.787" (20.0mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -25°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
Thread Size M20x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |


