5308 952/SET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5308 952/SET

DigiKey Part Number
1920-5308952/SET-ND
Manufacturer
Manufacturer Product Number
5308 952/SET
Description
CABLE GLAND 7-14MM M20 POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.276" (7.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
M20x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.787" (20.0mm)
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134,52000 Kč34,52 Kč
Unit Price without VAT:34,52000 Kč
Unit Price with VAT:41,76920 Kč