5308-941
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5308-941
5308 941
5308 941

5308 941

DigiKey Part Number
1920-1082-ND
Manufacturer
Manufacturer Product Number
5308 941
Description
CABLE GLAND 3.5-10MM M16
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M16x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.138" (3.50mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M16x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.630" (16.0mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Factory Stock: 8 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč