
5308 927/SET | |
|---|---|
DigiKey Part Number | 1920-5308927/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5308 927/SET |
Description | CABLE GLAND 11-21MM 1" NPT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1" NPT Black |
Datasheet | Datasheet |
Category | Thread Length 0.709" (18.01mm) |
Manufacturer Altech Corporation | Panel Hole Size 1.311" (33.3mm) |
Packaging Box | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Includes Locknut |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.827" (21.00mm) | Operating Temperature -40°C ~ 100°C |
Thread Size 1" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,53000 Kč | 149,53 Kč |
| Unit Price without VAT: | 149,53000 Kč |
|---|---|
| Unit Price with VAT: | 180,93130 Kč |


