
5308 926/SET | |
|---|---|
DigiKey Part Number | 1920-5308926/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5308 926/SET |
Description | CABLE GLAND 7-16MM 3/4" NPT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Black |
Datasheet | Datasheet |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 1.050" (26.7mm) |
Packaging Box | Material Polyamide (PA), Nylon |
Part Status Active | Includes Locknut |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.630" (16.00mm) | Operating Temperature -40°C ~ 100°C |
Thread Size 3/4" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |



