
5308 920/SET | |
---|---|
DigiKey Part Number | 1920-5308920/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5308 920/SET |
Description | CABLE GLAND 2.5-8MM 3/8" NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/8" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.673" (17.1mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,04000 Kč | 41,04 Kč |
Unit Price without VAT: | 41,04000 Kč |
---|---|
Unit Price with VAT: | 49,65840 Kč |