5308 707
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5308 707
5308 707
5308 707

5308 707

DigiKey Part Number
1920-1061-ND
Manufacturer
Manufacturer Product Number
5308 707
Description
CABLE GLAND 2.5-6.5MM PG7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG7 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.098" (2.50mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
PG7
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.492" (12.5mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč