
5308 538 | |
---|---|
DigiKey Part Number | 5308538-ND |
Manufacturer | |
Manufacturer Product Number | 5308 538 |
Description | CABLE GLAND 35-48MM PG48 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG48 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.378" (35.00mm) | |
Outside Cable Diameter (Max) | 1.890" (48.00mm) | |
Thread Size | PG48 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.335" (59.3mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 387,02200 Kč | 1 935,11 Kč |
Unit Price without VAT: | 387,02200 Kč |
---|---|
Unit Price with VAT: | 468,29662 Kč |