



5308 513 | |
|---|---|
DigiKey Part Number | 1920-1059-ND |
Manufacturer | |
Manufacturer Product Number | 5308 513 |
Description | CABLE GLAND 5-12MM PG13.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13.5 Black |
Datasheet | Datasheet |
Category | Thread Length 0.354" (9.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.803" (20.4mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
Thread Size PG13.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |



