Cable Gland Polyamide (PA), Nylon M20x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5306132

DigiKey Part Number
1920-1985-ND
Manufacturer
Manufacturer Product Number
5306132
Description
CABLE GLAND 3-7MM M20 POLYAMIDE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)
Thread Size
M20x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.787" (20.0mm)
Material
Polyamide (PA), Nylon
Includes
Strain Relief
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 100°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
10109,12700 Kč1 091,27 Kč
25102,29400 Kč2 557,35 Kč
5097,40560 Kč4 870,28 Kč
10092,75450 Kč9 275,45 Kč
25086,94768 Kč21 736,92 Kč
50082,79974 Kč41 399,87 Kč
1 00078,85043 Kč78 850,43 Kč
2 50073,92035 Kč184 800,88 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč