Cable Gland Brass, Nickel Plated PG7 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4264007

DigiKey Part Number
1920-1013-ND
Manufacturer
Manufacturer Product Number
4264007
Description
CABLE GLAND 4-6.5MM PG7 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG7 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.197" (5.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
0.492" (12.5mm)
Packaging
Bulk
Material
Brass, Nickel Plated
Part Status
Active
Includes
Clamping Ring, Sealing Ring
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
0.157" (4.00mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.256" (6.50mm)
Operating Temperature
-25°C ~ 120°C
Thread Size
PG7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč