
4220612 | |
|---|---|
DigiKey Part Number | 4220612-ND |
Manufacturer | |
Manufacturer Product Number | 4220612 |
Description | CABLE GLAND 2.5-6.5MM M12 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 76,43280 Kč | 3 821,64 Kč |
| Unit Price without VAT: | 76,43280 Kč |
|---|---|
| Unit Price with VAT: | 92,48369 Kč |

