4220311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4220311

DigiKey Part Number
1920-1009-ND
Manufacturer
Manufacturer Product Number
4220311
Description
CABLE GLAND 6-11.5MM PG11 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG11 Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.453" (11.50mm)
Thread Size
PG11
Thread Length
0.236" (6.00mm)
Conduit Hub Size
-
Panel Hole Size
0.732" (18.6mm)
Material
Brass, Nickel Plated
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 100°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 9 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,19000 Kč90,19 Kč
Unit Price without VAT:90,19000 Kč
Unit Price with VAT:109,12990 Kč