



40.006 | |
|---|---|
DigiKey Part Number | 1920-1876-ND |
Manufacturer | |
Manufacturer Product Number | 40.006 |
Description | TERM STRIP PNL MNT ATS1.5/6 6 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Altech Corporation | Voltage Rating 300V |
Packaging Bulk | Wire Gauge 12-22 AWG |
Part Status Active | Top Termination Screws |
Terminal Block Type Eurostyle Terminal Strip | Bottom Termination Closed |
Number of Circuits 6 | Barrier Type Enclosed |
Number of Wire Entries 12 | Color White |
Pitch 0.315" (8.00mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,03560 Kč | 2 351,78 Kč |
| Unit Price without VAT: | 47,03560 Kč |
|---|---|
| Unit Price with VAT: | 56,91308 Kč |

