LED Panel Indicator Red 24V 20mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PLBR4L-024

DigiKey Part Number
3PLBR4L-024-ND
Manufacturer
Manufacturer Product Number
3PLBR4L-024
Description
LED PNL IND RED 29.80MM SRW TER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 20mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
29.80mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,68000 Kč304,68 Kč
Manufacturers Standard Package
Unit Price without VAT:304,68000 Kč
Unit Price with VAT:368,66280 Kč