
3P18U3/18 | |
|---|---|
DigiKey Part Number | 3P18U3/18-ND |
Manufacturer | |
Manufacturer Product Number | 3P18U3/18 |
Description | BUSBAR3 PHASE18SQMMPIN TYPE 18 L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Miniature Molded Circuit Breakers |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Miniature Molded Circuit Breakers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,85000 Kč | 968,85 Kč |
| Unit Price without VAT: | 968,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 172,30850 Kč |



