Parametric Equivalent

39.5452 | |
|---|---|
DigiKey Part Number | 1920-39.5452-ND |
Manufacturer | |
Manufacturer Product Number | 39.5452 |
Description | PCB TERMINAL FIXED 2 POLE, PUSH- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Category | Wire Gauge 16-26 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -30°C ~ 105°C |
Pitch 0.150" (3.81mm) | Housing Material Polybutylene Terephthalate (PBT) |
Mating Orientation Vertical with Board | Contact Material - Plating Brass |
Current 6 A | Clamp Material - Plating Steel, Stainless |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA0270500000G | Amphenol Anytek | 210 | 609-4546-ND | 17,73000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,35280 Kč | 1 835,28 Kč |
| Unit Price without VAT: | 18,35280 Kč |
|---|---|
| Unit Price with VAT: | 22,20689 Kč |


