
38680 | |
|---|---|
DigiKey Part Number | 1920-38680-ND |
Manufacturer | |
Manufacturer Product Number | 38680 |
Description | 1 POLE ALUM.DISTI.BLOCK,85A, UL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 85 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3 - #14CU/AL | |
Load Side Wire/Stud Size | 8 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 85 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,83000 Kč | 551,83 Kč |
| Unit Price without VAT: | 551,83000 Kč |
|---|---|
| Unit Price with VAT: | 667,71430 Kč |



