36.453
cms-photo-disclaimer

36.453

cms-digikey-product-number
36.453-ND
cms-manufacturer
cms-manufacturer-product-number
36.453
cms-description
PCB HDR 3P 3.81MM STLZ1550/03G3.
cms-standard-lead-time
7 Weeks
cms-customer-reference
cms-detailed-description
53 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
53
Positions Per Level
3
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
125 V
Current - UL
8 A
Voltage - UL
125 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
-
Features
Interlocking (Side)
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.362" (9.20mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Factory Stock: 300
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
10015,57700 Kč1 557,70 Kč
cms-manufacturer-standard-package
Unit Price without VAT:15,57700 Kč
Unit Price with VAT:18,84817 Kč