



325-990 | |
|---|---|
DigiKey Part Number | 1920-1054-ND |
Manufacturer | |
Manufacturer Product Number | 325-990 |
Description | BOX PLASTIC GRAY 3.54"L X 3.54"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Gray Cover Included, Hand Held 3.540" L x 3.540" W (89.92mm x 89.92mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.540" L x 3.540" W (89.92mm x 89.92mm) | |
Height | 1.770" (44.96mm) | |
Area (L x W) | 12.6in² (81cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |

