
322-980 | |
|---|---|
DigiKey Part Number | 1920-1053-ND |
Manufacturer | |
Manufacturer Product Number | 322-980 |
Description | BOX PLASTIC GRAY 3.35"L X 3.35"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Gray Cover Included, Hand Held 3.350" L x 3.350" W (85.09mm x 85.09mm) X 1.650" (41.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.350" L x 3.350" W (85.09mm x 85.09mm) | |
Height | 1.650" (41.91mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

